The BZW06-342 transient voltage suppressor is a unidirectional device with a clamping voltage of 706V and a maximum surge current of 1.3A. It has a peak pulse power rating of 600W and operates over a temperature range of -65°C to 175°C. The device is packaged in a DO-15 axial package and is available in quantities of 1000 in an ammo pack. The BZW06-342 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BZW06-342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 360pF |
| Package/Case | DO-15 |
| Clamping Voltage | 706V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | BZW06-342 |
| Termination | Axial |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.