Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power. Features a 342V reverse standoff voltage, 380V minimum breakdown voltage, and 706V clamping voltage. Designed for through-hole mounting with tin, matte contact plating. Operates across a wide temperature range of -65°C to 175°C, with a low leakage current of 1µA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 360pF |
| Package/Case | DO-15 |
| Clamping Voltage | 706V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 342V |
| RoHS | Compliant |
