
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power. Features a 376V reverse standoff voltage and a 776V clamping voltage. With a 418V breakdown voltage and 1.3A max surge current, this component provides robust protection. Operates across a wide temperature range of -65°C to 175°C. Through-hole mounting with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Capacitance | 350pF |
| Package/Case | DO-15 |
| Clamping Voltage | 776V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 418V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 376V |
| Width | 3.53mm |
| RoHS | Compliant |
