The BZW06-48 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-15 package with 2 terminals and a pin count of 2. The diode has a maximum reverse voltage of 48V and a minimum breakdown voltage of 53.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 100V. The device is suitable for use in applications where transient voltage suppression is required.
Stmicroelectronics BZW06-48 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 100 |
| Breakdown Voltage-Nom | 56 |
| Power Dissipation-Max | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BZW06-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.