
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power capability. Features a 47.8V DC rated voltage and 100V clamping voltage. Operating temperature range from -65°C to 175°C. DO-15 package with axial termination and through-hole mounting. Maximum breakdown voltage is 53.2V with a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BZW06-48B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 700pF |
| Package/Case | DO-15 |
| Clamping Voltage | 100V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 53.2V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.7W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-48B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
