Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 33A peak pulse current. Features a 58.1V reverse standoff voltage, 121V clamping voltage, and 64.6V minimum breakdown voltage. Designed for through-hole mounting in a DO-15 package, this component operates across a wide temperature range of -65°C to 175°C with a low reverse leakage current of 1µA. Ideal for voltage transient suppression applications.
Stmicroelectronics BZW06-58B technical specifications.
| Capacitance | 625pF |
| Package/Case | DO-15 |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Length | 6.75mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 58V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-58B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.