
Unidirectional TVS diode with a 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage. Features a 13.4V clamping voltage, 600W peak pulse power, and 298A peak pulse current handling. This through-hole component is housed in a DO-15 package with tin, matte contact plating and operates from -65°C to 175°C. Designed for power line protection with a 4nF capacitance.
Stmicroelectronics BZW06-5V8 technical specifications.
| Capacitance | 4nF |
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 10.5V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 6.75mm |
| Max Breakdown Voltage | 6.45V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 5.8V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-5V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
