
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 298A peak pulse current. Features a 5.8V reverse standoff voltage, 6.45V minimum breakdown voltage, and 13.4V clamping voltage. This through-hole component has a capacitance of 4nF and operates within a temperature range of -65°C to 175°C. Packaged in a DO-15 case, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BZW06-5V8RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4nF |
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 6.75mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-5V8RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
