
Stmicroelectronics BZW06-6V4 technical specifications.
| Capacitance | 3.7nF |
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 53A |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-6V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.