Unidirectional TVS diode for surge suppression, featuring a 25.6V reverse standoff voltage and 26V DC rated voltage. This component offers a 53.5V clamping voltage at 10A and a peak pulse current capability of 75A, dissipating 600W peak pulse power. With a low leakage current of 1µA and a capacitance of 1.075nF, it operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 through-hole mount, this lead-free component is supplied on tape and reel.
Stmicroelectronics BZW0626 technical specifications.
| Capacitance | 1.075nF |
| Package/Case | DO-15 |
| Clamping Voltage | 53.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW0626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.