
Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 2.143kA peak pulse current. Features a 12V reverse standoff voltage, 13.3V reverse breakdown voltage, and 28V clamping voltage. Operates across a -65°C to 175°C temperature range with 5uA leakage current. Through-hole mount package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BZW50-12B technical specifications.
| Capacitance | 18.5nF |
| Package/Case | R |
| Clamping Voltage | 28V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 13.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.75kW |
| Max Repetitive Reverse Voltage (Vrrm) | 12V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 227A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.143kA |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 12V |
| Width | 9.1mm |
| RoHS | Compliant |
