
Unidirectional TVS Diode, 5kW Peak Pulse Power, 150V Reverse Standoff Voltage, and 343V Clamping Voltage. Features 166V Minimum Breakdown Voltage, 5µA Leakage Current, and 1.7nF Capacitance. Designed for through-hole mounting with a 9.1mm diameter and operating temperature range of -65°C to 175°C. This lead-free, RoHS compliant component offers 175A Peak Pulse Current and is supplied in tape and reel packaging.
Stmicroelectronics BZW50-150RL technical specifications.
| Capacitance | 1.7nF |
| Package/Case | R |
| Clamping Voltage | 343V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 166V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 166V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW50-150RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
