
Unidirectional TVS Diode, 5kW Peak Pulse Power, 1.446kA Peak Pulse Current, 18V Reverse Standoff Voltage, 20V Reverse Breakdown Voltage, 41.5V Clamping Voltage, 6.5W Power Dissipation, 5uA Max Reverse Leakage Current, 11.5nF Capacitance. Through-hole mount, axial termination, R package. Operating temperature range: -65°C to 175°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BZW50-18 technical specifications.
| Capacitance | 11.5nF |
| Package/Case | R |
| Clamping Voltage | 41.5V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 20V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1.446kA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.446kA |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 18V |
| Weight | 0.072241oz |
| Width | 9.1mm |
| RoHS | Compliant |
