The BZW50-18B is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It features a plastic R6 package with 2 pins and an axial terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 18V, minimum breakdown voltage is 20V, and maximum non-repetitive peak reverse power dissipation is 5000W. The clamping voltage is a maximum of 41.5V and the nominal breakdown voltage is 22V. The power dissipation is a maximum of 6.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BZW50-18B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BZW50-18B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 41.5 |
| Breakdown Voltage-Nom | 22 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BZW50-18B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.