Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 968A peak pulse current. Features a 27V reverse standoff voltage, 30V minimum breakdown voltage, and 62V clamping voltage. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 5µA. Through-hole mount package with a 7nF capacitance.
Stmicroelectronics BZW50-27 technical specifications.
| Capacitance | 7nF |
| Package/Case | R |
| Clamping Voltage | 62V |
| Clamping Voltage-Max | 62V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 27V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 968A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 30V |
| Reverse Standoff Voltage | 27V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 27V |
| Width | 9.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
