The BZW50-27BRL transient voltage suppressor diode from Stmicroelectronics features a maximum operating temperature of 175 degrees Celsius. It has a bidirectional polarity and is made of silicon. The device is a single element with a maximum reverse voltage of 27V and a minimum breakdown voltage of 30V. It can handle a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 6.5W. The device is packaged in an O-PALF-W2 package type.
Sign in to ask questions about the Stmicroelectronics BZW50-27BRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BZW50-27BRL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27 |
| Breakdown Voltage-Min | 30 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 62 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BZW50-27BRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.