
Unidirectional TVS diode for transient voltage suppression, featuring a 5kW peak pulse power rating and 968A peak pulse current capability. Offers a 27V reverse standoff voltage and 30V minimum breakdown voltage, with a clamping voltage of 62V. Designed for through-hole mounting in an R package, operating across a -65°C to 175°C temperature range. Includes 5µA maximum reverse leakage current and is RoHS compliant.
Stmicroelectronics BZW50-27RL technical specifications.
| Package/Case | R |
| Clamping Voltage | 62V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 968A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 30V |
| Reverse Standoff Voltage | 27V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| RoHS | Compliant |
No datasheet is available for this part.
