Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 667A peak pulse current. Features a 39V reverse standoff voltage, 43.3V reverse breakdown voltage, and 90V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 5µA. Through-hole mount in an R package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BZW50-39 technical specifications.
| Capacitance | 4.8nF |
| Package/Case | R |
| Clamping Voltage | 90V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 43.3V |
| Min Breakdown Voltage | 43.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 72A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 667A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 43.3V |
| Reverse Standoff Voltage | 39V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
