
Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 556A peak pulse current. Features a 47V reverse standoff voltage, 52V reverse breakdown voltage, and a clamping voltage of 83.2V (max 108V). This through-hole component has a capacitance of 4.1nF and operates from -65°C to 175°C. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BZW50-47B technical specifications.
| Capacitance | 4.1nF |
| Package/Case | R |
| Clamping Voltage | 83.2V |
| Clamping Voltage-Max | 108V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 52V |
| Min Breakdown Voltage | 52V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 556A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 52V |
| Reverse Standoff Voltage | 47V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 47V |
| Width | 9.1mm |
| RoHS | Compliant |
