
5kW Unidirectional TVS Diode, designed for transient voltage suppression. Features a 68V reverse standoff voltage, 75.6V reverse breakdown voltage, and a 157V clamping voltage. Offers a peak pulse current of 382A and a max surge current of 41A, with a 5kW peak pulse power dissipation. Operates within a temperature range of -65°C to 175°C and has a low leakage current of 5uA. Through-hole mountable with a 3nF capacitance and a R package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BZW50-68 technical specifications.
| Capacitance | 3nF |
| Package/Case | R |
| Clamping Voltage | 157V |
| Clamping Voltage-Max | 157V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 75.6V |
| Min Breakdown Voltage | 75.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 41A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 68V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 382A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 75.6V |
| Reverse Standoff Voltage | 68V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| DC Rated Voltage | 68V |
| Width | 9.1mm |
| RoHS | Compliant |
