
5kW Unidirectional TVS Diode, designed for transient voltage suppression. Features a 82V DC rated voltage, 91V minimum breakdown voltage, and 189V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 5uA. This through-hole component offers 5kW peak pulse power and 317A peak pulse current handling, with a capacitance of 2.6nF.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BZW50-82 technical specifications.
| Capacitance | 2.6nF |
| Package/Case | R |
| Clamping Voltage | 189V |
| Clamping Voltage-Max | 189V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 91V |
| Min Breakdown Voltage | 91V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 82V |
| Max Surge Current | 34A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 82V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 317A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 91V |
| Reverse Standoff Voltage | 82V |
| RoHS Compliant | Yes |
| Series | BZW50, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 82V |
| Width | 9.1mm |
| RoHS | Compliant |
