The BZX85C180 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum power dissipation of 1.3 watts and is available in a DO-41 axial package. The diode element is made of silicon and has a minimum operating temperature of -55 degrees Celsius. It is a single-element device with two terminals and a terminal position of axial. The BZX85C180 is a zener diode suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |