TELECOM, SURGE PROTECTION CIRCUIT, PDSO10, POWER, SO-10
Sign in to ask questions about the Stmicroelectronics CLP200M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics CLP200M technical specifications.
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 290V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CLP200M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
