
The CLP200M-TR is a surface mount bidirectional diode with a capacitance of 200pF and a maximum surge current of 150mA. It is available in a package quantity of 600 units per reel. The device is RoHS compliant and suitable for use in surface mount applications. The CLP200M-TR is a member of the CLP series of protection ICs.
Sign in to ask questions about the Stmicroelectronics CLP200M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics CLP200M-TR technical specifications.
| Capacitance | 200pF |
| Max Surge Current | 150mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CLP200M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
