TELECOM, SURGE PROTECTION CIRCUIT, PDSO10, POWER, SO-10
Sign in to ask questions about the Stmicroelectronics CLP270M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics CLP270M-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 7.5 |
| Length | 9.4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics CLP270M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.