
Quad digital termination component offers over-voltage protection with a maximum clamping voltage of 38V. Features four channels and four bits, designed for surface mount installation in a TSSOP package. Operating temperature range spans from -25°C to 85°C, with a maximum supply current of 800uA and a minimum supply voltage of 10V. This RoHS compliant component utilizes gold contact plating and supports both unidirectional and bidirectional operation.
Stmicroelectronics CLT3-4BT6 technical specifications.
| Package/Case | TSSOP |
| Clamping Voltage-Max | 38V |
| Contact Plating | Gold |
| Direction | Unidirectional, Bidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 800uA |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Supply Current | 800uA |
| Weight | 0.00261oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CLT3-4BT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
