
The CRX14-MQP/1GE IC is a specialized telecom IC designed for I2C interface applications. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a SOIC case and is suitable for surface mount applications. It features a nominal supply current of 20mA and is available in a package quantity of 50 units.
Sign in to ask questions about the Stmicroelectronics CRX14-MQP/1GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics CRX14-MQP/1GE technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Rate | 106Kbps |
| Depth | 4mm |
| Frequency | 13.56MHz |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics CRX14-MQP/1GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
