The CS70P is a high-side current sense amplifier designed to measure small differential voltages across a shunt resistor and translate them into a ground-referenced output voltage. It supports a wide common-mode input voltage range from 2.9V up to 70V, independent of the supply voltage. The device features pin-selectable gains of 20, 25, 50, and 100 V/V, low quiescent current consumption, and high CMRR, making it suitable for industrial and automotive applications including motor control and power management.
Sign in to ask questions about the STMicroelectronics CS70P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
STMicroelectronics CS70P technical specifications.
| Gain Bandwidth Product | 700kHz |
| Supply Voltage Range | 2.7 to 5.5V |
| Input Common-Mode Voltage Range | 2.9 to 70V |
| Maximum Quiescent Current | 360µA |
| Selectable Gain | 20, 25, 50, 100V/V |
| CMRR | 105dB |
| Input Offset Voltage | 500µV |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1 |
| RoHS | Compliant |
| Halogen Free | ECOPACK3 |
Download the complete datasheet for STMicroelectronics CS70P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.