
Complementary power transistors featuring NPN and PNP polarity, designed for through-hole mounting in a TO-220 package. These bipolar junction transistors offer a maximum collector current of 10A and a collector-emitter breakdown voltage of 80V. With a maximum power dissipation of 50W and a minimum hFE of 60, they are suitable for applications operating between -65°C and 150°C. The component is RoHS compliant and features tin contact plating.
Sign in to ask questions about the Stmicroelectronics D44H11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics D44H11 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics D44H11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
