
NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220FP package. Features a maximum collector-emitter voltage of 80V and a continuous collector current of 10A. Offers a maximum power dissipation of 36000mW and a minimum DC current gain of 60 at 2A/1V. Operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics D44H11FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics D44H11FP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 16.4(Max) |
| Seated Plane Height (mm) | 20(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.04 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 10A |
| Maximum Power Dissipation | 36000mW |
| Minimum DC Current Gain | 60@2A@1V|40@4A@1V |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics D44H11FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.