The D950-CORE is a digital signal processor with a 16-bit bus and 16-bit address bus, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and has a supply voltage range of 2.25 to 2.75 volts. This device is a type of uP, uC, or peripheral IC, with a 16-bit bit size and 16-bit external data bus width.
Sign in to ask questions about the Stmicroelectronics D950-CORE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics D950-CORE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics D950-CORE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.