
Bidirectional Transient Voltage Suppressor (TVS) Diode Array in a surface-mount SOIC package. Features 4 channels with a maximum reverse standoff voltage of 15V and a maximum repetitive reverse voltage of 18V. Offers a forward current of 50mA and a low leakage current of 2uA. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 730mW. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics DA108S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DA108S1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Depth | 4mm |
| Direction | Bidirectional, Unidirectional |
| Forward Current | 50mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Dissipation | 730mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 18V |
| RoHS Compliant | Yes |
| Series | DA1 |
| DC Rated Voltage | 18V |
| Width | 4mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DA108S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
