
Bidirectional and unidirectional transient voltage suppressor diode array in a surface mount SOIC package. Features a 15V reverse standoff voltage and 18V working voltage, with a maximum repetitive reverse voltage of 18V. Offers 6 channels, a forward current of 50mA, and a leakage current of 2uA. Dissipates up to 730mW with operating temperatures from -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics DA112S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DA112S1 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Bidirectional, Unidirectional |
| Forward Current | 50mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Dissipation | 730mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 18V |
| RoHS Compliant | Yes |
| Series | DA1 |
| Width | 4mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DA112S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
