
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics DEMOTS4956J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DEMOTS4956J technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 1W |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DEMOTS4956J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.