The DMV1500M7 is a silicon rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 1500V. It has a 3-pin TO-220AB package and is a single diode element. The diode is made of silicon and is a general purpose rectifier. It is suitable for use in a variety of applications where a high voltage and high temperature are required.
Stmicroelectronics DMV1500M7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics DMV1500M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.