The DMV32 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220AB package with 3 pins and a single terminal position. The diode is made of silicon and has a maximum reverse voltage of 1500 volts. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Stmicroelectronics DMV32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DMV32 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics DMV32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.