
The DPIULC6-6DJL is a uni-directional diode array from Stmicroelectronics. It features a maximum working voltage of 3V and a maximum clamping voltage of 17V. The device has a maximum leakage current of 0.1uA and a capacitance of 1.5nF. It is available in a DFN EP 18-pin package, suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics DPIULC6-6DJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DPIULC6-6DJL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3V |
| Maximum Clamping Voltage | 17V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 1.5pF |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics DPIULC6-6DJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.