
Unidirectional transient voltage suppressor for high-speed interface protection. Features 4 channels, 6V breakdown voltage, and 5V reverse standoff voltage. Offers 3pF capacitance and 500nA leakage current. Rated for 120W peak pulse power and 7A peak pulse current. Surface mountable with a compact 1.57mm x 1.1mm footprint. Operates from -55°C to 125°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics DSILC6-4F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSILC6-4F2 technical specifications.
| Capacitance | 3pF |
| Depth | 1.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.57mm |
| Max Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 120W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DSI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSILC6-4F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.