
Unidirectional Transient Voltage Suppressor (TVS) for high-speed interface ESD protection. Features a low 2.5pF capacitance, 5V reverse standoff voltage, and 6V breakdown voltage. Designed for surface mount with a compact SOT-666 package (1.7mm x 1.3mm x 0.6mm). Offers 90W max power dissipation and 5A peak pulse current. Operates from -55°C to 125°C, with 500nA leakage current.
Sign in to ask questions about the Stmicroelectronics DSILC6-4P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSILC6-4P6 technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SOT-666 |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 120W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DSI |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSILC6-4P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
