ESD Suppressors ESD 4-Line 5V VCC 1pF IEC 61000-4-2
Sign in to ask questions about the Stmicroelectronics DSILC6-4SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSILC6-4SC6 technical specifications.
| Capacitance | 1E-12F |
| Package/Case | SOT-666 |
| Min Breakdown Voltage | 6V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 90W |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| Series | DSI |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSILC6-4SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.