
Secondary protection for DSL lines
Sign in to ask questions about the Stmicroelectronics DSL01-024SC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSL01-024SC5 technical specifications.
| Capacitance | 12pF |
| Package/Case | SOT-23 |
| Direction | Unidirectional, Bidirectional |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 28V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | DSL, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSL01-024SC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
