
The DSL02-005SC5 is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 6V and a peak pulse current of 24A. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 package. This device is RoHS compliant and is suitable for use in a variety of applications.
Stmicroelectronics DSL02-005SC5 technical specifications.
| Package/Case | SOT-23-5 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DSL |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
