The DSL02-008SC5 is a 10V 24A bidirectional Zener diode packaged in a SOT-23-5 plastic package. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is RoHS compliant and does not provide power line protection or radiation hardening. It is part of the DSL series from STMicroelectronics.
Stmicroelectronics DSL02-008SC5 technical specifications.
| Package/Case | SOT-23-5 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | DSL |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
