The DSL02-010SC5 is a bidirectional Zener diode with a minimum breakdown voltage of 11V and a peak pulse current of 24A. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The diode is available in a SOT-23-5 package and is RoHS compliant.
Stmicroelectronics DSL02-010SC5 technical specifications.
| Package/Case | SOT-23-5 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 24A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | DSL |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
