Low capacitance TVS for high speed lines such as xDSL
Sign in to ask questions about the Stmicroelectronics DSL03-010SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSL03-010SC6 technical specifications.
| Package/Case | SOT-23 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSL03-010SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.