The DSL03-024SC6 is a bidirectional Zener diode with a minimum breakdown voltage of 28V and a clamping voltage of 55V. It has a peak pulse current of 16A and is packaged in a 4-pin SOT-23 package. The diode is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics DSL03-024SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSL03-024SC6 technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 55V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Length | 3mm |
| Min Breakdown Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Peak Pulse Current | 16A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | DSL |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSL03-024SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.