The DSL04-018SC6 is a bidirectional transient voltage suppressor diode from Stmicroelectronics. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is made of silicon and has a maximum reverse voltage of 18V. It is available in a 6-pin R-PDSO-G6 package.
Sign in to ask questions about the Stmicroelectronics DSL04-018SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSL04-018SC6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics DSL04-018SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.