
SPECIALTY MEMORY CIRCUIT, PQFP80, PLASTIC, TQFP-80
Sign in to ask questions about the Stmicroelectronics DSM2150F5V-12T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSM2150F5V-12T6 technical specifications.
| Access Time | 120ns |
| Package/Case | TQFP |
| Frequency | 120GHz |
| Lead Free | Lead Free |
| Max Frequency | 25.6MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 16 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSM2150F5V-12T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.