
The DSM2180F3-90K6 is a 1Mb non-volatile FLASH memory device from Stmicroelectronics. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. The memory is packaged in a PLCC package and is mounted on the surface. The device is lead free and RoHS compliant. It has a memory size of 1Mb and a memory type of non-volatile FLASH.
Sign in to ask questions about the Stmicroelectronics DSM2180F3-90K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSM2180F3-90K6 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Lead Free | Lead Free |
| Max Frequency | 43.48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSM2180F3-90K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.