
The DSM2180F3V-15K6 is a 1Mb non-volatile FLASH memory from Stmicroelectronics. It features an access time of 150ns and operates over a temperature range of -40°C to 85°C. The memory is packaged in a lead-free LCC package and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics DSM2180F3V-15K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSM2180F3V-15K6 technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Lead Free | Lead Free |
| Max Frequency | 23.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSM2180F3V-15K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.